
* Images are for reference only
SRP1038CC-220M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1038CC-220M
- JLCPCB Part #
- C19271703
- Package
- SMD,10x10mm
- Description
- 22uH 5.2A 62mΩ 7.5A Magnetic Shielded Inductor ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.9177
10+
$0.8936
30+
$0.8791
100+
$0.8630