
* Images are for reference only
PM5022S-100M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM5022S-100M-RC
- JLCPCB Part #
- C5710139
- Package
- SMD,18.3x14mm
- Description
- 10uH 33mΩ 4A 8.2A ±20% SMD,18.3x14mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3219
250+
$0.5281
500+
$0.5104
1000+
$0.5024
Related Products