
* Images are for reference only
4420P-T03-221/271
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4420P-T03-221/271
- JLCPCB Part #
- C1365197
- Package
- SOIC-20-300mil
- Description
- 115mW 20 220Ω、270Ω 36 ±100ppm/℃ ±2% SOIC-20-300mil Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1147
200+
$0.4317
500+
$0.4172
1000+
$0.4092
Welcome back, may I help you?