
* Images are for reference only
4310R-102-623
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4310R-102-623
- JLCPCB Part #
- C1360010
- Package
- SIP-10-2.54mm
- Description
- 10 300mW 5 62kΩ ±100ppm/℃ ±2% SIP-10-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3947
200+
$0.1527
500+
$0.1474
1000+
$0.1447
Welcome back, may I help you?