
* Images are for reference only
SRN3015C-101M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRN3015C-101M
- JLCPCB Part #
- C17218536
- Package
- 1212
- Description
- 100uH 330mA 4.08Ω 400mA ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3347
200+
$0.1336
500+
$0.1291
1000+
$0.1269
Related Products
Welcome back, may I help you?