
* Images are for reference only
3386V-1-102
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3386V-1-102
- JLCPCB Part #
- C7179916
- Package
- Plugin
- Description
- 1 1kΩ 500mW ±10% ±100ppm/℃ 插件 Potentiometers, Variable Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9060
200+
$1.1592
500+
$1.1207
1000+
$1.1014
Welcome back, may I help you?