
* Images are for reference only
SRF4532TA-142Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRF4532TA-142Y
- JLCPCB Part #
- C27888350
- Package
- SMD,4.5x3.2mm
- Description
- 100mΩ 2A 4uH AEC-Q200 Wire-wound chip inductor SMD,4.5x3.2mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$1.4161
10+
$1.1836
30+
$1.0560
100+
$0.9123
500+
$0.8477
1000+
$0.8187
Related Products
Welcome back, may I help you?