
* Images are for reference only
2300HT-5R6-H-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2300HT-5R6-H-RC
- JLCPCB Part #
- C17233613
- Package
- Plugin,D=32.5mm
- Description
- 25.8A 5.6uH 5mΩ ±15% Plugin,D=32.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1647
216+
$2.4595
504+
$2.3776
1008+
$2.3375
Welcome back, may I help you?