
* Images are for reference only
2210-V-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2210-V-RC
- JLCPCB Part #
- C17664066
- Package
- Plugin,D=24.1mm
- Description
- 26mΩ 56uH 6.4A ±15% Plugin,D=24.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 77
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4908
231+
$1.3938
462+
$1.3470
1001+
$1.3244
Welcome back, may I help you?