
* Images are for reference only
2000-100-V-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2000-100-V-RC
- JLCPCB Part #
- C1330211
- Package
- Plugin,D=0.7mm
- Description
- 10uH 15mΩ 6.6A ±20% 插件,D=0.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8126
200+
$0.7016
360+
$0.6776
1080+
$0.6647
Welcome back, may I help you?