
* Images are for reference only
1120-390K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 1120-390K-RC
- JLCPCB Part #
- C1336303
- Package
- Plugin,D20.6xL21.3mm
- Description
- 30mΩ 39uH 5.5A ±10% 插件,D20.6xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 206
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9292
200+
$2.2953
500+
$2.2148
1000+
$2.1745
Welcome back, may I help you?