
* Images are for reference only
BNUCLAMP3301D
Extended
- Manufacturer
- BORN
- MFR.Part #
- BNUCLAMP3301D
- JLCPCB Part #
- C53235431
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 140pF 15V 20A@8/20us 3.3V 300W@8/20us 5.5V 500nA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0374
200+
$0.0292
600+
$0.0245
3000+
$0.0218
9000+
$0.0194
21000+
$0.0181
Related Products
Welcome back, may I help you?