CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0603-003/30N
SMD0603-003/30N - 1
SMD0603-003/30N - 2
SMD0603-003/30N - 3
Extended1/3
* Images are for reference only

SMD0603-003/30N

Attributes
Value
Manufacturer
BORN
MFR.Part #
SMD0603-003/30N
JLCPCB Part #
C2687870
Package
0603
Description
-40℃~+85℃ 0.75mm 1.05mm 1.85mm 1s 20A 30V 30mA 500mW 50Ω 6Ω 90mA 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBORN
Package0603
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max30V
Time to Trip(Max)1s
Length1.85mm
Trip Current90mA
Resistance - Initial (Ri) (Min)6Ω
Hold Current30mA
Height0.75mm
Current - Max20A
Width1.05mm
Resistance - Post Trip (R1) (Max)50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0603-003/30N
SMD0603-003/30N

* Images are for reference only

SMD0603-003/30N

Extended
Manufacturer

BORN

MFR.Part #
SMD0603-003/30N
JLCPCB Part #
C2687870
Package
0603
Description
-40℃~+85℃ 0.75mm 1.05mm 1.85mm 1s 20A 30V 30mA 500mW 50Ω 6Ω 90mA 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0603-003/30N

* Images are for reference only

SMD0603-003/30N

Extended
Manufacturer

BORN

MFR.Part #
SMD0603-003/30N
JLCPCB Part #
C2687870
Package
0603
Description
-40℃~+85℃ 0.75mm 1.05mm 1.85mm 1s 20A 30V 30mA 500mW 50Ω 6Ω 90mA 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0603-003/30N Specifications

SMD0603-003/30N technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBORN
Package0603
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max30V
Time to Trip(Max)1s
Length1.85mm
Trip Current90mA
Resistance - Initial (Ri) (Min)6Ω
Hold Current30mA
Height0.75mm
Current - Max20A
Width1.05mm
Resistance - Post Trip (R1) (Max)50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD0603-003/30N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD0603-003/30N Documents

SMD0603-003/30N datasheets or manufacturer documentation.

Datasheet: SMD0603-003/30N Datasheet (PDF)

SMD0603-003/30N Schematic Symbol & PCB Footprint

The SMD0603-003/30N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.