CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BNSYS02H20DWC
BNSYS02H20DWC - 1
Extended
* Images are for reference only

BNSYS02H20DWC

Attributes
Value
Manufacturer
BORN
MFR.Part #
BNSYS02H20DWC
JLCPCB Part #
C20416607
Package
DFN1006-2
Description
1 1.152kW@8/20us 1uA 20V 23.5V 32V 36A@8/20us 70pF ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerBORN
PackageDFN1006-2
TypeESD
Junction Capacitance70pF
Peak Pulse Power Dissipation (Ppp)1.152kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage32V
PolarityUnidirectional
Peak Pulse Current (Ipp)36A@8/20us
Voltage - Breakdown23.5V
Reverse Stand-Off Voltage (Vrwm)20V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BNSYS02H20DWC
BNSYS02H20DWC

* Images are for reference only

BNSYS02H20DWC

Extended
Manufacturer

BORN

MFR.Part #
BNSYS02H20DWC
JLCPCB Part #
C20416607
Package
DFN1006-2
Description
1 1.152kW@8/20us 1uA 20V 23.5V 32V 36A@8/20us 70pF ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BNSYS02H20DWC

* Images are for reference only

BNSYS02H20DWC

Extended
Manufacturer

BORN

MFR.Part #
BNSYS02H20DWC
JLCPCB Part #
C20416607
Package
DFN1006-2
Description
1 1.152kW@8/20us 1uA 20V 23.5V 32V 36A@8/20us 70pF ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BNSYS02H20DWC Specifications

BNSYS02H20DWC technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerBORN
PackageDFN1006-2
TypeESD
Junction Capacitance70pF
Peak Pulse Power Dissipation (Ppp)1.152kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage32V
PolarityUnidirectional
Peak Pulse Current (Ipp)36A@8/20us
Voltage - Breakdown23.5V
Reverse Stand-Off Voltage (Vrwm)20V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BNSYS02H20DWC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BNSYS02H20DWC Documents

BNSYS02H20DWC datasheets or manufacturer documentation.

Datasheet: BNSYS02H20DWC Datasheet (PDF)

BNSYS02H20DWC Schematic Symbol & PCB Footprint

The BNSYS02H20DWC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.