
* Images are for reference only
BMRA000505304R7MA1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMRA000505304R7MA1
- JLCPCB Part #
- C2838330
- Package
- SMD,5.7x5.4mm
- Description
- 4.7uH 4A 60mΩ 6A Magnetic Shielded Inductor ±20% SMD,5.7x5.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 159
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.2569
50+
$0.2030
150+
$0.1800
1000+
$0.1512
2000+
$0.1385
5000+
$0.1308
Related Products
Welcome back, may I help you?