
* Images are for reference only
BM02B-XASS-GW-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM02B-XASS-GW-TF(LF)(SN)
- JLCPCB Part #
- C495269
- Package
- SMD,P=2.5mm(Staggered pins)
- Description
- -25℃~+85℃ 1 10.4mm 10mm 1x2P 2 2.5mm 250V 2P 3A 9.4mm Auxiliary Solder Pin Copper alloy Gold PA Surface Mount,Vertical UL94V-0 White XA SMD,P=2.5mm(交错脚) Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.7952
10+
$0.6468
30+
$0.5726
100+
$0.5001
500+
$0.4565
1000+
$0.4339
2000+
$0.4291
4000+
$0.4242
Related Products
Welcome back, may I help you?