
* Images are for reference only
B08B-PASK
Extended
- Manufacturer
- JST
- MFR.Part #
- B08B-PASK
- JLCPCB Part #
- C20088463
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 18mm 1x8P 250V 2mm 3A 5.3mm 7.7mm 8 8P Copper alloy Glass-Fiber Reinforced PBT K Pin PA Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2445
200+
$0.0976
500+
$0.0944
1000+
$0.0928
Related Products