
CZHR-19V-Y
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | JST | |
| Package | P=1.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Positions or Pins | 1x19P | |
| Voltage Rating (Max) | 100V | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current Rating | 2A | |
| Connector Type | IDC Connector | |
| Holder Type | Free Hanging | |
| Number of PINs Per Row | 19 |

* Images are for reference only
CZHR-19V-Y
Extended- Manufacturer
- MFR.Part #
- CZHR-19V-Y
- JLCPCB Part #
- C566347
- Package
- P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 19 1x19P 2A Free Hanging IDC Connector P=1.5mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CZHR-19V-Y
Extended- Manufacturer
- MFR.Part #
- CZHR-19V-Y
- JLCPCB Part #
- C566347
- Package
- P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 19 1x19P 2A Free Hanging IDC Connector P=1.5mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CZHR-19V-Y Specifications
CZHR-19V-Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | JST | |
| Package | P=1.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Positions or Pins | 1x19P | |
| Voltage Rating (Max) | 100V | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current Rating | 2A | |
| Connector Type | IDC Connector | |
| Holder Type | Free Hanging | |
| Number of PINs Per Row | 19 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CZHR-19V-Y. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CZHR-19V-Y Documents
CZHR-19V-Y datasheets or manufacturer documentation.
Datasheet: CZHR-19V-Y Datasheet (PDF)
CZHR-19V-Y Schematic Symbol & PCB Footprint
The CZHR-19V-Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.