
* Images are for reference only
BK22002002
Extended
- Manufacturer
- Brightking
- MFR.Part #
- BK22002002
- JLCPCB Part #
- C522923
- Package
- Plugin
- Description
- 0.8pF 100MΩ 1kA 400V ±20% 插件 Glass Discharge Tubes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0587
100+
$0.0456
300+
$0.0392
2500+
$0.0344
5000+
$0.0305
10000+
$0.0286
Related Products
Welcome back, may I help you?