
* Images are for reference only
911KD14-C3.5Z2
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 911KD14-C3.5Z2
- JLCPCB Part #
- C775452
- Package
- Plugin,P=7.5mm
- Description
- 1.5kV 175J 220pF@1kHz 4.5kA 550V 600mW 745V 819V~1.001kV 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.1784
10+
$0.1410
30+
$0.1249
250+
$0.1049
500+
$0.0960
1000+
$0.0907
Related Products
Welcome back, may I help you?