
* Images are for reference only
BF10S
Extended
- Manufacturer
- JUXING
- MFR.Part #
- BF10S
- JLCPCB Part #
- C3011053
- Package
- SOP-5
- Description
- -55℃~+150℃@(Tj) 1V@0.5A 1kV 20A 5uA 600mA Three-Phase Rectifier SOP-5 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 420
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0271
200+
$0.0212
600+
$0.0178
5000+
$0.0157
10000+
$0.0139
20000+
$0.0130
Related Products
Welcome back, may I help you?