
* Images are for reference only
MBR10150
Extended
- Manufacturer
- JUXING
- MFR.Part #
- MBR10150
- JLCPCB Part #
- C5158809
- Package
- ITO-220AB
- Description
- -55℃~+175℃ 1 Pair Common Cathode 10A 110A 150V 20uA 920mV ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 420
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 420
In-stock Item Pricing
Qty Unit Price
1+
$0.2160
50+
$0.1633
150+
$0.1442
500+
$0.1203
2500+
$0.1097
5000+
$0.1033
Related Products
Welcome back, may I help you?