
* Images are for reference only
SF16
Extended
- Manufacturer
- JUXING
- MFR.Part #
- SF16
- JLCPCB Part #
- C5365376
- Package
- DO-41
- Description
- -55℃~+125℃ 1.25V@1A 1A 30A 35ns 400V 5uA@400v DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.0220
200+
$0.0173
600+
$0.0146
3000+
$0.0127
9000+
$0.0113
21000+
$0.0106
Related Products
Welcome back, may I help you?