
* Images are for reference only
SMO08C-38/1317
Extended
- Manufacturer
- BESTAR ELECTRONICS
- MFR.Part #
- SMO08C-38/1317
- JLCPCB Part #
- C7084070
- Package
- -
- Description
- 200uA 3.6V~105V 300Ω 65dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4002
200+
$3.7508
500+
$3.6264
1000+
$3.5635
Related Products
Welcome back, may I help you?