
* Images are for reference only
HBO0603H-50/1340
Extended
- Manufacturer
- BESTAR ELECTRONICS
- MFR.Part #
- HBO0603H-50/1340
- JLCPCB Part #
- C5649523
- Package
- -
- Description
- -30dB@±3dB 1V~10V 2.2kΩ 500uA 6mm 76dB Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3766
200+
$3.7413
500+
$3.6173
1000+
$3.5545
Welcome back, may I help you?