
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzer Plates | |
| Manufacturer | BESTAR ELECTRONICS | |
| Package | - | |
| Resonant Frequency | 2.9kHz | |
| Operating Temperature | -20℃~+70℃ | |
| Electrostatic Capacity | 35nF | |
| Diameter | 32mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FT-32G-2.9A1W035 SS304 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzer Plates | |
| Manufacturer | BESTAR ELECTRONICS | |
| Package | - | |
| Resonant Frequency | 2.9kHz | |
| Operating Temperature | -20℃~+70℃ | |
| Electrostatic Capacity | 35nF | |
| Diameter | 32mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT-32G-2.9A1W035 SS304. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FT-32G-2.9A1W035 SS304 datasheets or manufacturer documentation.
Datasheet: FT-32G-2.9A1W035 SS304 Datasheet (PDF)
The FT-32G-2.9A1W035 SS304 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.