
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | BESTAR ELECTRONICS | |
| Package | - | |
| Max Power | 3.5W | |
| Resonant Frequency | 800Hz | |
| Frequency Range | 800Hz~10kHz | |
| Length | 35mm | |
| Technology | Electromagnetic | |
| Height | 7.6mm | |
| Rated Power | 2W | |
| Impedance | 8Ω | |
| Width | 20mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BLS2035-11-08H7.6W153 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | BESTAR ELECTRONICS | |
| Package | - | |
| Max Power | 3.5W | |
| Resonant Frequency | 800Hz | |
| Frequency Range | 800Hz~10kHz | |
| Length | 35mm | |
| Technology | Electromagnetic | |
| Height | 7.6mm | |
| Rated Power | 2W | |
| Impedance | 8Ω | |
| Width | 20mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLS2035-11-08H7.6W153. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BLS2035-11-08H7.6W153 datasheets or manufacturer documentation.
Datasheet: BLS2035-11-08H7.6W153 Datasheet (PDF)
The BLS2035-11-08H7.6W153 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.