
* Images are for reference only
BD50GC0MEFJ-ME2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD50GC0MEFJ-ME2
- JLCPCB Part #
- C5576492
- Package
- HTSOP-J8
- Description
- -40℃~+105℃ 1 14V 1A 5V 600mV@(1.0A) 600uA Fixed Over Current Protection、Enable、Thermal Shutdown Positive HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.0710
10+
$2.0227
30+
$1.9904
100+
$1.9581
Related Products
Welcome back, may I help you?