
* Images are for reference only
BD2242G-GTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD2242G-GTR
- JLCPCB Part #
- C559606
- Package
- SSOP-6-1.6mm
- Description
- -40℃~+85℃ 1 1.5A 2.8V~5.5V 89mΩ Active High High Side Switch Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection SSOP-6-1.6mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3304
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3284
In-stock Item Pricing
Qty Unit Price
1+
$0.1951
50+
$0.1512
150+
$0.1325
500+
$0.1090
3000+
$0.0985
6000+
$0.0924
Related Products
Welcome back, may I help you?