
* Images are for reference only
BD11600NUX-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD11600NUX-E2
- JLCPCB Part #
- C600662
- Package
- UFDFN-10-EP
- Description
- -40℃~+85℃ 2 2.5V~5.5V 2:1 3Ω 9pF Bidirectional analog channel UFDFN-10-EP Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.6243
10+
$1.5872
30+
$1.5614
100+
$1.5372
Related Products
Welcome back, may I help you?