
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-6-1.6mm | |
| Number of Channels | 1 | |
| Frequency - Switching | 1MHz~2MHz | |
| Output Current | 80mA | |
| Features | Over-Temperature Protection (OTP) | |
| Operating temperature | -35℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BU90030G-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-6-1.6mm | |
| Number of Channels | 1 | |
| Frequency - Switching | 1MHz~2MHz | |
| Output Current | 80mA | |
| Features | Over-Temperature Protection (OTP) | |
| Operating temperature | -35℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU90030G-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BU90030G-TR datasheets or manufacturer documentation.
Datasheet: BU90030G-TR Datasheet (PDF)
The BU90030G-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.