
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | ROHM Semicon | |
| Package | VSON-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 2.5uA | |
| Memory Size | 128Kbit | |
| Voltage - Supply | 1.6V~5.5V | |
| Operating Current | 2mA | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BR24G128NUX-5TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | ROHM Semicon | |
| Package | VSON-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 2.5uA | |
| Memory Size | 128Kbit | |
| Voltage - Supply | 1.6V~5.5V | |
| Operating Current | 2mA | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BR24G128NUX-5TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BR24G128NUX-5TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.