
* Images are for reference only
BCMA1211-301Y
Extended
- Manufacturer
- KOHERelec
- MFR.Part #
- BCMA1211-301Y
- JLCPCB Part #
- C50275331
- Package
- SMD-4P,12x10.8mm
- Description
- -40℃~+125℃ 10MΩ 2 300Ω@100MHz 4mΩ 80V 9A SMD-4P,12x10.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 499
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 499
In-stock Item Pricing
Qty Unit Price
1+
$1.4507
10+
$1.2071
30+
$1.0731
100+
$0.9214
500+
$0.8537
1000+
$0.8230
Related Products
Welcome back, may I help you?