
* Images are for reference only
BCA120S40D2
Extended
- Manufacturer
- Bestirpower
- MFR.Part #
- BCA120S40D2
- JLCPCB Part #
- C42401694
- Package
- TO-247-2
- Description
- -55℃~+175℃ 1 Independent 1.2kV 1.39V@40A 10uA@1200V 225A 40A TO-247-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 216
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 216
In-stock Item Pricing
Qty Unit Price
1+
$2.2457
10+
$1.9074
30+
$1.6948
90+
$1.4757
510+
$1.3774
990+
$1.3355
Related Products
Welcome back, may I help you?