
* Images are for reference only
BCZ65N25W1
Extended
- Manufacturer
- Bestirpower
- MFR.Part #
- BCZ65N25W1
- JLCPCB Part #
- C53430766
- Package
- TO-247-4
- Description
- -55℃~+175℃ 1 N-channel 11.6pF 118pF 2.9nF 25mΩ 3.4V 60A 650V 70nC N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$3.3400
10+
$2.8656
30+
$2.5842
90+
$2.2996
450+
$2.1677
900+
$2.1082
Related Products
Welcome back, may I help you?