


- Manufacturer
- MFR.Part #
- BCD65N320Y1
- JLCPCB Part #
- C53426991
- Package
- DPAK
- Description
- -55℃~+175℃ 1 N-channel 1.4pF 10A 17pF 228pF 3.5V 340mΩ 57W 650V 8.8nC N-Channel DPAK Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | Bestirpower | |
| Package | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Ciss-Input Capacitance | 228pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Gate Charge(Qg) | 8.8nC | |
| Reverse Transfer Capacitance (Crss) | 1.4pF | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 17pF | |
| Pd - Power Dissipation | 57W | |
| RDS(on) | 340mΩ |

* Images are for reference only
BCD65N320Y1
Extended- Manufacturer
- MFR.Part #
- BCD65N320Y1
- JLCPCB Part #
- C53426991
- Package
- DPAK
- Description
- -55℃~+175℃ 1 N-channel 1.4pF 10A 17pF 228pF 3.5V 340mΩ 57W 650V 8.8nC N-Channel DPAK Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BCD65N320Y1
- JLCPCB Part #
- C53426991
- Package
- DPAK
- Description
- -55℃~+175℃ 1 N-channel 1.4pF 10A 17pF 228pF 3.5V 340mΩ 57W 650V 8.8nC N-Channel DPAK Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BCD65N320Y1 Specifications
BCD65N320Y1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | Bestirpower | |
| Package | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Ciss-Input Capacitance | 228pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Gate Charge(Qg) | 8.8nC | |
| Reverse Transfer Capacitance (Crss) | 1.4pF | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 17pF | |
| Pd - Power Dissipation | 57W | |
| RDS(on) | 340mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCD65N320Y1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BCD65N320Y1 Schematic Symbol & PCB Footprint
The BCD65N320Y1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.