
* Images are for reference only
BAT54CWTQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BAT54CWTQ
- JLCPCB Part #
- C699092
- Package
- SOT-323(SC-70)
- Description
- 1 Pair Common Cathode 1V@100mA 200mA 2uA@25V 30V 600mA SOT-323(SC-70) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2828
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2828
In-stock Item Pricing
Qty Unit Price
1+
$0.0295
200+
$0.0234
600+
$0.0200
3000+
$0.0161
9000+
$0.0143
21000+
$0.0134
Related Products
Welcome back, may I help you?