
* Images are for reference only
BR1508
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BR1508
- JLCPCB Part #
- C781489
- Package
- GBPC
- Description
- -55℃~+150℃ 1.1V@7.5A 10uA@800V 15A 300A 800V Single-Phase Rectifier GBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.8573
10+
$0.8413
50+
$0.7449
100+
$0.7337
Related Products
Welcome back, may I help you?