
* Images are for reference only
BAS28,215
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAS28,215
- JLCPCB Part #
- C182938
- Package
- SOT-143-4
- Description
- 1.25V@150mA 1uA@75V 2 Independent 215mA 85V SOT-143-4 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9698
10+
$0.7749
30+
$0.6766
100+
$0.5800
500+
$0.5236
1000+
$0.4930
Related Products
Welcome back, may I help you?