
* Images are for reference only
B82141A1105J000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B82141A1105J000
- JLCPCB Part #
- C1330435
- Package
- Plugin,D3xL6.8mm
- Description
- 1.5MHz 1mH 33Ω 55mA 60@0.796MHz Color Band Inductor ±5% 插件,D3xL6.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.8217
10+
$0.6625
30+
$0.5821
100+
$0.5033
500+
$0.4567
1000+
$0.4326
Welcome back, may I help you?