
* Images are for reference only
B72650M1300K072
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72650M1300K072
- JLCPCB Part #
- C211120
- Package
- SMD,3.2x2.5mm
- Description
- 100A 10mW 30V 34V 47V 600pF@1kHz 900mJ 93V SMD,3.2x2.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4751
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4658
In-stock Item Pricing
Qty Unit Price
1+
$0.6203
10+
$0.5043
30+
$0.4463
100+
$0.3899
500+
$0.3448
1000+
$0.3271
Related Products
Welcome back, may I help you?