
* Images are for reference only
B32921C3103K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32921C3103K000
- JLCPCB Part #
- C117688
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 10nF 305V X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 802
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 798
In-stock Item Pricing
Qty Unit Price
1+
$0.2452
50+
$0.1976
150+
$0.1770
1000+
$0.1515
2000+
$0.1400
5000+
$0.1333
Welcome back, may I help you?