
* Images are for reference only
B32921C3153M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32921C3153M000
- JLCPCB Part #
- C3299289
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 15nF 305V X2 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 105
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0860
200+
$0.0333
500+
$0.0322
1000+
$0.0315
Welcome back, may I help you?