
* Images are for reference only
B32022A3333M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32022A3333M000
- JLCPCB Part #
- C125380
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 300V 33nF Y2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1683
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1664
In-stock Item Pricing
Qty Unit Price
1+
$0.3344
50+
$0.2613
150+
$0.2299
500+
$0.1909
2500+
$0.1735
5000+
$0.1631
Welcome back, may I help you?