
* Images are for reference only
B100UP-ZS14P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B100UP-ZS14P
- JLCPCB Part #
- C41783917
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1mm 1mm 2 28P 2mm 2x14P 500V 750mA Square Hole Through Hole Top Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 215
Minimum: 1
Full Reel: 43
$0.01
Add To List
Available Order Qty: 215
In-stock Item Pricing
Qty Unit Price
1+
$0.4334
10+
$0.3400
43+
$0.3013
86+
$0.2514
516+
$0.2288
989+
$0.2159
Related Products
Welcome back, may I help you?