
* Images are for reference only
WF-PA2.0-2PE1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-PA2.0-2PE1
- JLCPCB Part #
- C53144806
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 2 250V 2P 2mm 3A Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.0843
50+
$0.0670
150+
$0.0585
500+
$0.0521
2500+
$0.0469
5000+
$0.0443
Related Products
Welcome back, may I help you?