
* Images are for reference only
B100UP-ZS09P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B100UP-ZS09P
- JLCPCB Part #
- C41783912
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 18P 1mm 1mm 2 2mm 2x9P 500V 750mA Square Hole Through Hole Top 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 264
Minimum: 1
Full Reel: 66
$0.01
Add To List
Available Order Qty: 264
In-stock Item Pricing
Qty Unit Price
1+
$0.3392
60+
$0.2663
198+
$0.2351
594+
$0.1962
2970+
$0.1788
6006+
$0.1684
Welcome back, may I help you?