
* Images are for reference only
WF-1B254B5P-Y
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1B254B5P-Y
- JLCPCB Part #
- C23397298
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x5P 2.5mm 3A 5 5P Brass Right Angle Tin XHB Yellow Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0377
200+
$0.0294
1000+
$0.0247
2000+
$0.0219
10000+
$0.0195
20000+
$0.0182
Related Products