
* Images are for reference only
AWHW 14G-SMD
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- AWHW 14G-SMD
- JLCPCB Part #
- C17529261
- Package
- SMD
- Description
- -40℃~+105℃ 14P 1kV 2 2.54mm 2.54mm 2x7P 3A 7 Black Brass Gold Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8687
198+
$0.7465
506+
$0.7209
990+
$0.7096
Welcome back, may I help you?