
* Images are for reference only
AWHW 34G-SMD
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- AWHW 34G-SMD
- JLCPCB Part #
- C17591966
- Package
- SMD
- Description
- -40℃~+105℃ 17 1kV 2 2.54mm 2.54mm 2x17P 34P 3A Black Brass Gold Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8238
198+
$1.9254
495+
$1.8610
1001+
$1.8289